HDMI Adapter [1x HDMI plug - 1x HDMI socket, mini] gold plated connectors Black SpeaKa Professional

  • Item no.: 1171399
  • Manufacturer no.: SP-4685596
  • EAN: 4016138888126

This text is machine translated.

This full HD (1080p) and 3D-capable adapter is ideal for connecting a mini HDMI cable (type C) on device with HDMI type A socket.

  • Item no.: 1171399
  • Manufacturer no.: SP-4685596
  • EAN: 4016138888126

This text is machine translated.

This full HD (1080p) and 3D-capable adapter is ideal for connecting a mini HDMI cable (type C) on device with HDMI type A socket.

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket, mini
Cable length 0 m
Colour Black
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Adapter
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket, mini
Cable length 0 m
Colour Black
Connector type straight
Features gold plated connectors
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters