HDMI Cable [1x HDMI plug - 1x HDMI plug] 1.70 m Black Oehlbach Black Magic
Oehlbach Black Magic - uses the full home cinema potentialYou can use the maximum potential of your high-quality home theater components: Use for data and signal transmission and only high-quality cable, because the AV chain is only as strong as its …
- Warranty: 24 months
- Manufacturer: Oehlbach
Oehlbach Black Magic - uses the full home cinema potentialYou can use the maximum potential of your high-quality home theater components: Use for data and signal transmission and only high-quality cable, because the AV chain is only as strong as its …
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 1.70 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | Audio Return Channel , gold plated connectors , Ultra HD (4k) HDMI |
Cable use | TV/monitor |
---|---|
Type | Cable |
Type | Round |
Halogen-free | No |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Documents & Downloads
Oehlbach High Speed HDMI cable with Ethernet Blackmagic 1.7 m black
Oehlbach Black Magic - uses the full home cinema potential
You can use the maximum potential of your high-quality home theater components: Use for data and signal transmission and only high-quality cable, because the AV chain is only as strong as its weakest link. Finally, you also no wooden wheels on a Porsche, install or? Also. Therefore for the connection of high-quality televisions, receivers, game consoles and all other home theater products on cable is of high quality, such as the oehlbach Blackmagic HDMI.
Maximum home cinema fun: Oehlbach Blackmagic HDMI for optimum results
4K Ultra HD conquers the living room and home theater experience: more and more televisions, projectors and content are available with the new standard. With the oehlbach Blackmagic HDMI, you can be sure that you enough bandwidth for transmission is also available: the high-quality HDMI cable transfers content up to 4K resolution at 50/60 Hz and in 3D. With a total of 18 GBit/s transmission capacity are also HD audio formats such as DTS HD and Dolby True HD without loss. In addition, the cable or an Ethernet channel for the network-enabled products, saving the additional LAN-cable.
Signal intact: elaborately designed to perfectly tuned
The high transmission quality of the oehlbach Blackmagic HDMI is indicated by the extensive development and decades of experience of the oehlbach engineers is guaranteed. For the cable comes only oxygen-free copper is used, for best results. In addition, the contacts for the optimum signal transfer complete 24-carat gold-plated. The cable itself is three-way protected, so that interference from outside are minimized.
This text is machine translated.
Highlights & Details
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- 24 carat gold-plated connectors
- Double-injection-molded plug
- Shield made of oxygen-free copper
- 4K (2160p) with 50 & 60 Hz
- This text is machine translated.
Facts
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Transfer rate:> 10.2 Gbps
- Inner conductor material: Copper.
- Warranty: 24 months
- Manufacturer: Oehlbach
Comments
This cable conforms to the HDMI 2.0 standard and thus supports the high-resolution 4k standard for 50/60 Hz. This enables Ultra HD TV entertainment, with up to 2160p resolution. HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables