HDMI Cable [1x HDMI plug - 1x HDMI plug] 18.00 m Black, Grey Oehlbach XXL® Carb Connect MKII
High-speed HDMI ® cable with demanding technical refinements. The additional data channel (Ethernet Channel) enables the connection of internet-compatible AV components such as, for example, Blu-ray players or AV receivers, without the use of an addi…
- Warranty: 24 months
- Manufacturer: Oehlbach
High-speed HDMI ® cable with demanding technical refinements. The additional data channel (Ethernet Channel) enables the connection of internet-compatible AV components such as, for example, Blu-ray players or AV receivers, without the use of an addi…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 18.00 m |
Colour | Black , Grey |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors , Fabric sleeve , Audio Return Channel , Ultra HD (4k) HDMI with Ethernet |
Cable use | TV/monitor |
---|---|
Type | Cable |
Type | Round |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Oehlbach XXL ® Carb Connect MKII high-speed HDMI cable with Ethernet 18.00 m
High-speed HDMI ® cable with demanding technical refinements. The additional data channel (Ethernet Channel) enables the connection of internet-compatible AV components such as, for example, Blu-ray players or AV receivers, without the use of an additional network cable. The innovative inner conductor provides with extremely high purity for a previously unimagined transmission quality. Four-way shielded and separated inner conductor ensure optimum signal transfer even at resolutions of more than 1080p. The 24 carat gold-plated plug contacts connect these high-end circuit almost resistance-free with devices such as LCD TV or Blu-ray player. The sturdy, elegant fabric coat and the solid metal plug with Carbon inlays underline the exceptional quality of this 5-star product.
This text is machine translated.
Highlights & Details
- 4K Ultra HD with 50/60 Hz
- Gold-plated contacts (24 carat)
- SPOFC-silver-plated oxygen-free copper
- High-quality fabric coat
- Data transfer rate of 18 GBit/s
Facts
- Resolution: 4K + 2K-2160p/60 Hz
- Cable sheath: resistant fabric coat
- Shield-number: 4-way shielding
- Plug material: encapsulated metal plug
- CEC 2.0
- 21:9 cinema image format
- 4-way shielding
- 5.1 DTS HD
- Dolby True HD
- HEC HDMI with Ethernet channel
- ARC audio return channel
- 32 digital audio channels
- 3D TV at 4K resolution
- Deep Color 30/36/48-bit
- X.v.Color Additional Color Space
- Solid full metal plug
- HDMI CEC Automated A/V control
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables