HECO Victa Prime 702 Free-standing speaker Black 300 W 25 Hz - 40000 Hz 1 pc(s)
The Heco Victa Prime 702 is the largest standing speaker series and is equal with three woofer chassis fitted, two of which as a double bass for a powerful bass foundation. The membranes of the 170 mm woofer and mid-range from the tried-and-tested HE…
- Warranty: 24 months
- Manufacturer: HECO
The Heco Victa Prime 702 is the largest standing speaker series and is equal with three woofer chassis fitted, two of which as a double bass for a powerful bass foundation. The membranes of the 170 mm woofer and mid-range from the tried-and-tested HE…
- Warranty: 24 months
- Manufacturer: HECO
Technical data
Content | 1 pc(s) |
---|---|
Series | HECO Victa Prime |
Max. audio capacity | 300 W |
Power handling (sinus) | 170 W |
Min. frequency | 25 Hz |
Max. frequency | 40000 Hz |
Frequency range | 25 Hz - 40000 Hz |
Impedance | 4 - 8 Ω |
SPL | 91 dB |
Colour | Black |
Width | 203 mm |
---|---|
Height | 1052 mm |
Depth | 315 mm |
Dim | (W x H x D) 203 x 1052 x 315 mm |
Product type | Free-standing speaker |
Documents & Downloads
HECO VICTA PRIME 702 3-way standing speaker black
The Heco Victa Prime 702 is the largest standing speaker series and is equal with three woofer chassis fitted, two of which as a double bass for a powerful bass foundation. The membranes of the 170 mm woofer and mid-range from the tried-and-tested HECO long fiber kraft paper manufactured. A 25 mm silk fabric dome tweeter with ferrofluid cooling provides for increased load capacity and improved coupling to the mid-range via a short horn attachment. Slightly rounded sides give the speakers to a modern look and can also be extensively from schichtweise glued together and form pressed MDF boards. Optimal conditions for the work of the chassis and the bass reflex tuning offers the extremely low resonance casing design.
This text is machine translated.
Highlights & Details
- 3-way bass reflex
- 2 x 170 mm woofers
- 170 mm, midrange speaker:
- 25 mm tweeter
- Max. output power: 300 Watts
- This text is machine translated.
Facts
- Stable constructed MDF housing with more time-consuming internal bracing and rounded side parts with multi-layered construction
- Height-adjustable spikes, either rubber spikes.
- Connections: Bi, Bi-amping option.
- Warranty: 24 months
- Manufacturer: HECO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers