HECO Victa Prime Center 102 Centre speaker Espresso 150 W 35 Hz - 40000 Hz 1 pc(s)
The Heco Victa Prime 102 is a real series center speaker and makes these speakers in a full-fledged, high-performance home theater system to develop. Equipped with the proven HECO long fiber kraft paper, the 120 mm mid-woofer good stability and disto…
- Warranty: 24 months
- Manufacturer: HECO
The Heco Victa Prime 102 is a real series center speaker and makes these speakers in a full-fledged, high-performance home theater system to develop. Equipped with the proven HECO long fiber kraft paper, the 120 mm mid-woofer good stability and disto…
- Warranty: 24 months
- Manufacturer: HECO
Technical data
Content | 1 pc(s) |
---|---|
Series | HECO Victa Prime |
Max. audio capacity | 150 W |
Power handling (sinus) | 85 W |
Min. frequency | 35 Hz |
Max. frequency | 40000 Hz |
Frequency range | 35 Hz - 40000 Hz |
Impedance | 4 - 8 Ω |
SPL | 90 dB |
Colour | Espresso |
Width | 482 mm |
---|---|
Height | 157 mm |
Depth | 265 mm |
Dim | (W x H x D) 482 x 157 x 265 mm |
Product type | Centre speaker |
Documents & Downloads
HECO VICTA PRIMECENTER 102 ESPRESSO
The Heco Victa Prime 102 is a real series center speaker and makes these speakers in a full-fledged, high-performance home theater system to develop. Equipped with the proven HECO long fiber kraft paper, the 120 mm mid-woofer good stability and distortion-freedom - even in the most critical language area. A 25 mm silk fabric dome tweeter with ferrofluid cooling provides a significantly increased load capacity and over your short horn attachment an improved coupling to the mid range. Slightly rounded sides give also the center the modern appearance of the victa series. Optimum and, above all, resonance-poor conditions for the work of the chassis also offers the robust housing construction from schichtweise glued together and form pressed MDF boards.
This text is machine translated.
Highlights & Details
- 2-way center speaker, bass reflex
- 2 x 120 mm mid-woofer
- 20 mm tweeter
- Maximum output power: 150 W
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: HECO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers