Heitronic 37504 Weatherproof socket strip 4x Grey incl. remote , Stone look
Made from weatherproof polyresin with 5m connection cable. 4 sockets with spring-hinged lid. Each socket is switched separately. The wireless remote control has a range of up to approx. 30 m.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Heitronic
Made from weatherproof polyresin with 5m connection cable. 4 sockets with spring-hinged lid. Each socket is switched separately. The wireless remote control has a range of up to approx. 30 m.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Heitronic
Technical data
- Cable type: H07RN-F 3G1,5mm²
Outlets | 4 |
---|---|
Switchable sockets | 4 |
Cable length | 5.00 m |
Used at | Indoors , Outdoors |
Features | incl. remote , Stone look |
Hand-held controller included | Yes |
Colour | Grey |
PSU type | PG connector |
Material | Polyresin , Plastic |
Operating voltage | 230 V |
Length | 220 mm |
---|---|
Width | 190 mm |
Height | 180 mm |
Energy efficiency rating | Doesn't apply |
Product type | Weatherproof socket strip |
4-way energy distributor PIEDRA with wireless remote control
Made from weatherproof polyresin with 5m connection cable. 4 sockets with spring-hinged lid. Each socket is switched separately. The wireless remote control has a range of up to approx. 30 m.
This text is machine translated.
Highlights & Details
- For indoor and outdoor use.
- IP44
Delivery
- Energy distributor
- Wireless remote control including 1 x 12 V Battery Type 23A
- User manual.
- Warranty: 24 months
- Manufacturer: Heitronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Outdoor Sockets