HELIOS PREISSER 173450260 Dial gauge + LCD 12.5 mm Reading: 0.001 mm

  • Item no.: 1698466
  • Manufacturer no.: 173450260
  • EAN: 4029713049355

HELIOS PREISSER 173450260 Dial gauge 1 pc(s)

  • Item no.: 1698466
  • Manufacturer no.: 173450260
  • EAN: 4029713049355

HELIOS PREISSER 173450260 Dial gauge 1 pc(s)

  • Protection class: IP42
Features + LCD
Reading range (max.) 12.5 mm
Accuracy ± 0.005 mm
Reading 0.001 mm
Calibrated to
Manufacturer's standards (no certificate)
Product type Dial gauge

Technical data

  • Protection class: IP42
Features + LCD
Reading range (max.) 12.5 mm
Accuracy ± 0.005 mm
Reading 0.001 mm
Calibrated to
Manufacturer's standards (no certificate)
Product type Dial gauge

Frequently bought together

Similar products

See and discover other items from category Dial Gauges