Helukabel 400089 Speaker cable 2 x 1.50 mm² Black Sold per metre
All lines of the HELUSOUND ® 400 SPEAKER CABLE series impress through an extremely high flexibility. Make this possible 0.15 wires and a very soft PVC outer sheath. These cables are especially in the mobile application on stages, in studios or in the…
- Warranty: 24 months
- Manufacturer: Helukabel
All lines of the HELUSOUND ® 400 SPEAKER CABLE series impress through an extremely high flexibility. Make this possible 0.15 wires and a very soft PVC outer sheath. These cables are especially in the mobile application on stages, in studios or in the…
- Warranty: 24 months
- Manufacturer: Helukabel
Technical data
- Conductor resistance: 12.7 Ω/km
No. of leads | 2 x |
---|---|
Cross section (each core) | 1.50 mm² |
Cross section | 2 x 1.50 mm² |
Features | Flexible |
Outside Ø | 6.60 mm |
Colour | Black |
Content | Sold per metre |
Bend radius (no. of ODs for fixed installation) | 5 |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Manufacturer part # | 400089 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -10 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -10 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | Plain copper |
RoHS-compliant | Yes |
Type | HELUSOUND® 400 PVC |
Product type | Speaker cable |
Documents & Downloads
Speaker cable round
All lines of the HELUSOUND ® 400 SPEAKER CABLE series impress through an extremely high flexibility. Make this possible 0.15 wires and a very soft PVC outer sheath. These cables are especially in the mobile application on stages, in studios or in the conference technology.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Helukabel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)