
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.23
€ 22.68
3
1 M = € 0.22
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.23)
€
Technical specifications
- Nominal voltage
300 V
- Cable type
H05Z-K
- Content
100 m
- Cross section
1 x 0.50 mm²
- Factory colour
Red
- Cross section (each core)
0.50 mm²
- Halogen-free
Yes
- Insulation material
Polyolefin
- Cable features
Flame-retardant
Ozone-resistant
Halogen-free
- Manufacturer part #
52876
- Type
H05Z-K
- Outside Ø
2.60 mm
- Nominal voltage U0
500 V
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- No. of leads
1 x
- Packaged
Yes
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Test voltage
2500 V
- Sold per metre
No
- Product type
Wire
Documents & Downloads
Datasheet
Datasheet 1764550 HELU 52876 Wire H05Z-K 1 x 0.50 mm² Red 100 m
User & Safety Instructions
User & Safety Instructions 1764550 HELU 52876 Wire H05Z-K 1 x 0.50 mm² Red 100 m










