Hicon 425-0051FC Speaker cable 2 x 2.50 mm² Black Sold per metre
Where raw forces are sensible to use...sonbers are at work and they don't exactly deal with the wires. No problem for our robust Meridian Install SP225 CPR version. This robust cable is specially designed for loudspeakers and fulfills all special tec…
- Warranty: 24 months
- Manufacturer: Hicon
Where raw forces are sensible to use...sonbers are at work and they don't exactly deal with the wires. No problem for our robust Meridian Install SP225 CPR version. This robust cable is specially designed for loudspeakers and fulfills all special tec…
- Warranty: 24 months
- Manufacturer: Hicon
Technical data
- Design: Round
- BPVo Euro class: CCA
- Combustible load per m [kWh]: 0.38
- Properties: Halogen-free / LSZH, FRNC flame-resistant, analogueue, OFC high-purity copper
- Application area: Studio / Broadcast, Installation, ELA 100 V.
- Sheath material: FRNC
No. of leads | 2 x |
---|---|
Cross section (each core) | 2.50 mm² |
Cross section | 2 x 2.50 mm² |
Outside Ø | 8.2 mm |
Width | 8.2 mm |
Height | 8.2 mm |
Colour | Black |
Content | Sold per metre |
AWG max. | 13 |
Halogen-free | Yes |
Manufacturer part # | 425-0051FC |
---|---|
Insulation material | FRNC |
Min. temperature range (flexible installation) | -30 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | (2LIY2.5mm²)Y |
Type | 425-0051FC |
Product type | Speaker cable |
Where raw forces are sensible to use...
sonbers are at work and they don't exactly deal with the wires. No problem for our robust Meridian Install SP225 CPR version. This robust cable is specially designed for loudspeakers and fulfills all special technical requirements. Low-oxygen Cu-strands provide for better sound and longer life span.
FRNC (IEC 228, IEC 332-/1, IEC 332-3 CAT C, IEC 60331, IEC 61034-1/2, IEC 60754-2)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)