Hitec X4 Micro Scale model battery charger 110 V, 220 V 1 A LiPolymer
The ultimate charger for all models that a single-cell battery as an energy source.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hitec
The ultimate charger for all models that a single-cell battery as an energy source.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hitec
Technical data
Type | X4 Micro |
---|---|
Operating voltage | 100 - 240 V |
Max. charging capacity | 4 W |
Charging current (max.) | 1 A |
Charging slots | 4 |
Connector system | E-Flite , Nine Eagles , Walkera |
Dim | (L x W x H) 154 x 104 x 50 mm |
Height | 50 mm |
Length | 154 mm |
Width | 104 mm |
Matching rechargeable battery | LiPolymer |
---|---|
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) | 1 |
Manufacturer part # | 114123 |
Operating voltage | 110 V , 220 V |
Weight | 280 g |
Product type | Scale model battery charger |
Documents & Downloads
Multi-charger X 4 AAA
The ultimate charger for all models that a single-cell battery as an energy source.
This text is machine translated.
Highlights & Details
- Charger for all indoor models
- 4 independent charging outputs
Facts
- Charging of 1-cell Lipo batteries
- Each 4 different plug types (walkera per output, Nine Eagles, Mx, E-flite).
Delivery
- Battery charger
- Power Cables
- 12 V connection cable with Kookodilklemmen
- User manual.
- Warranty: 24 months
- Manufacturer: Hitec
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Model Making Multi-Purpose Chargers