Holystone ACC1210X475K050TX Ceramic capacitor SMD 1210 4.7 µF 50 V DC 10 % (L x W x H) 3.2 x 2.5 x 2.6 mm 2000 pc(s)

  • Item no.: 808826
  • Manufacturer no.: ACC1210X475K050TX
  • EAN: 2050001850263

CERAMIC-CAPAC.ACC1210X475K050TX 2000PC

  • Item no.: 808826
  • Manufacturer no.: ACC1210X475K050TX
  • EAN: 2050001850263

CERAMIC-CAPAC.ACC1210X475K050TX 2000PC

Nominal voltage 50 V DC
Tolerance ± 10 %
Length 3.2 mm
Width 2.5 mm
Height 2.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 2000 pc(s)
Material Ceramic
Type 1210
Type SMD
Type ACC1210X475K050TX
Capacity (elec.) 4.7 µF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Nominal voltage 50 V DC
Tolerance ± 10 %
Length 3.2 mm
Width 2.5 mm
Height 2.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 2000 pc(s)
Material Ceramic
Type 1210

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors