Holystone C0603X104K025T Ceramic capacitor 0603 100 nF 25 V 10 % 1 pc(s)

  • Item no.: 2206350
  • Manufacturer no.: C0603X104K025T
  • EAN: 2050006464915

Holystone C0603X104K025T Ceramic capacitor 1 pc(s)

  • Item no.: 2206350
  • Manufacturer no.: C0603X104K025T
  • EAN: 2050006464915

Holystone C0603X104K025T Ceramic capacitor 1 pc(s)

Nominal voltage 25 V
Tolerance ± 10 %
Material properties X7R
Content 1 pc(s)
Material Ceramic
Type 0603
Type C0603X104K025T
Capacity (elec.) 100 nF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Nominal voltage 25 V
Tolerance ± 10 %
Material properties X7R
Content 1 pc(s)
Material Ceramic
Type 0603
Type C0603X104K025T
Capacity (elec.) 100 nF
RoHS-compliant Yes
Product type Ceramic capacitor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors