Holystone C1812X224K501TX Ceramic capacitor SMD 1812 220 nF 500 V DC 10 % (L x W x H) 4.6 x 3.2 x 3 mm 700 pc(s)

  • Item no.: 808804
  • Manufacturer no.: C1812X224K501TX
  • EAN: 2050001850065

CERAMIC-CAPAC. C1812X224K501TX 700PC

  • Item no.: 808804
  • Manufacturer no.: C1812X224K501TX
  • EAN: 2050001850065

CERAMIC-CAPAC. C1812X224K501TX 700PC

Nominal voltage 500 V DC
Tolerance ± 10 %
Material properties X7R
Length 4.6 mm
Width 3.2 mm
Height 3 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 700 pc(s)
Material Ceramic
Type 1812
Type SMD
Type C1812X224K501TX
Capacity (elec.) 220 nF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Nominal voltage 500 V DC
Tolerance ± 10 %
Material properties X7R
Length 4.6 mm
Width 3.2 mm
Height 3 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 700 pc(s)
Material Ceramic

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors