Hongfa HF118F/024-1ZS1(136) PCB relay 24 V DC 8 A 1 change-over 1 pc(s)

  • Item no.: 629542
  • Manufacturer no.: HF118F/024-1ZS1(136)
  • EAN: 2050001761040

10 mm narrow and 12.5 mm high power relay for applications in which the switching capacity of conventional signal relay is not sufficient any more. Meets the VDE 0700 and corresponds to the insulation requirements according to VDE 0631.This text is m…

  • Warranty: 24 months
  • Manufacturer: Hongfa
  • Item no.: 629542
  • Manufacturer no.: HF118F/024-1ZS1(136)
  • EAN: 2050001761040

10 mm narrow and 12.5 mm high power relay for applications in which the switching capacity of conventional signal relay is not sufficient any more. Meets the VDE 0700 and corresponds to the insulation requirements according to VDE 0631.This text is m…

  • Warranty: 24 months
  • Manufacturer: Hongfa
Type HF118F/024-1ZS1(136)
Coil nominal voltage 24 V DC
Min. pick-up voltage 16.8 V DC
Max. pick-up voltage 36 V DC
Control mode monostable, 1 coil
R(coil) 2350 Ω
Contact type 1 change-over
Contact material AgNi
Switching voltage (max.) 125 V DC , 440 V AC
Switching current (max.) 8 A
Max. switching capacity 300 W , 2500 VA
Connection Solder pins
Min. temperature -40 °C
Max. temperature +85 °C
Length 28.5 mm
Width 10.1 mm
Height 12.5 mm
Dim (L x W x H) 28.5 x 10.1 x 12.5 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type HF118F/024-1ZS1(136)
Coil nominal voltage 24 V DC
Min. pick-up voltage 16.8 V DC
Max. pick-up voltage 36 V DC
Control mode monostable, 1 coil
R(coil) 2350 Ω
Contact type 1 change-over
Contact material AgNi
Switching voltage (max.) 125 V DC , 440 V AC
Switching current (max.) 8 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays