Hongfa HF32FA/005-HSL2 (610) PCB relay 5 V DC 5 A 1 maker 1 pc(s)
Print bares power relay in a very compact design for use in industrial consumer and safety applications, such as, for example, garage-door controls, alarm systems, SPS. Meets the VDE 0700 and corresponds to the insulation requirements according to VD…
- Warranty: 24 months
- Manufacturer: Hongfa
Print bares power relay in a very compact design for use in industrial consumer and safety applications, such as, for example, garage-door controls, alarm systems, SPS. Meets the VDE 0700 and corresponds to the insulation requirements according to VD…
- Warranty: 24 months
- Manufacturer: Hongfa
Technical data
Type | HF32FA/005-HSL2 (610) |
---|---|
Coil nominal voltage | 5 V DC |
Min. pick-up voltage | 3.75 V DC |
Max. pick-up voltage | 8.5 V DC |
Control mode | monostable, 1 coil |
R(coil) | 125 Ω |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 150 W , 1250 VA |
---|---|
Creepage distance (coil/clips) | 8 mm |
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 17.6 mm |
Width | 10.1 mm |
Height | 12.3 mm |
Dim | (L x W x H) 17.6 x 10.1 x 12.3 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Contact type | 1 NO, SPST-NO |
Product type | PCB relay |
Documents & Downloads
Mains relay HF32FA
Print bares power relay in a very compact design for use in industrial consumer and safety applications, such as, for example, garage-door controls, alarm systems, SPS. Meets the VDE 0700 and corresponds to the insulation requirements according to VDE 0631.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hongfa
Comments
Approvals: VDE, UL.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays