Technical data
Type | HF49FD/005-1H12F |
---|---|
Coil nominal voltage | 5 V DC |
Min. pick-up voltage | 3.5 V DC |
Max. pick-up voltage | 6 V DC |
Control mode | monostable, 1 coil |
R(coil) | 208 Ω |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 150 W , 1250 VA |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 20 mm |
Width | 5 mm |
Height | 12.5 mm |
Dim | (L x W x H) 20 x 5 x 12.5 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Contact type | 1 NO, SPST-NO |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hongfa
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays