Technical data
Type | HFE20-1/012-1HT-L2 |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9.6 V DC |
Control mode | bi-stable, 2 coil |
R(coil) | 240 Ω |
Contact type | 1 maker |
Contact material | AgSnO2 + W |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 20 A |
Max. switching capacity | 5000 VA |
Creepage distance (coil/clips) | 8 mm |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29 mm |
Width | 13 mm |
Height | 15.7 mm |
Dim | (L x W x H) 29 x 13 x 15.7 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Contact type | 1 NO, SPST-NO |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hongfa
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays