Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
HFE20-1/024-1HT-L2
24 V DC
19.2 V DC
bi-stable, 2 coil
886 Ω
1 maker
AgSnO2
250 V AC
20 A
5000 VA
8 mm
Solder pins
-40 °C
+85 °C
29 mm
13 mm
15.7 mm
(L x W x H) 29 x 13 x 15.7 mm
1 pc(s)
Yes
Datasheet 507596 Hongfa HFE20-1/024-1HT-L2 PCB relay 24 V DC 20 A 1 maker 1 pc(s)