Technical data
Type | HFE7/024-1HDST |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 16.8 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2880 Ω |
Contact type | 1 maker , 1 breaker |
Contact material | AgSnO2 |
Switching voltage (max.) | 277 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 2000 VA |
Connection | Solder pins |
---|---|
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 20 mm |
Width | 15 mm |
Height | 10.2 mm |
Dim | (L x W x H) 20 x 15 x 10.2 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Contact type | 1 NO / 1 NC |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hongfa
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays