HP 20-c400ng 49.5 cm (19.5 inch) All-in-one PC Intel® Celeron® J4005 4 GB 1024 GB Intel UHD Graphics 600 FreeDOS 2.0 W

  • Item no.: 2188178
  • Manufacturer no.: 8FK12EA
  • EAN: 0194441454710

Revised design. Reliable performance. Optimized for your needs.This cost-effective all-in-one has been completely revised to meet all requirements – whether surfing, streaming or the next large family project. Due to its color accent and its reliable…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2188178
  • Manufacturer no.: 8FK12EA
  • EAN: 0194441454710

Revised design. Reliable performance. Optimized for your needs.This cost-effective all-in-one has been completely revised to meet all requirements – whether surfing, streaming or the next large family project. Due to its color accent and its reliable…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 49.5 cm
Screen size diagonal (inches) 19.5 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Celeron® J4005 (2 GHz base frequency, up to 2.7 GHz burst frequency, 4 MB cache, 2 cores)
CPU series Intel® Celeron®
Processor/type J4005
Processor cores (No.) 2 x
CPU speed 2 GHz
Turbo frequency (max.) 2.7 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 600
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD burner
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , Headphone/mic combo jack (3.5 mm) , Card reader , Bluetooth , HDMI™
Colour White
Width 49.5 cm
Height 37 cm
T 18.4 cm
Weight 4.4 kg
PSU power 65 W
Product type All-in-one PC
Operating system (Version) FreeDOS 2.0

Technical data

Display (cm) 49.5 cm
Screen size diagonal (inches) 19.5 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Celeron® J4005 (2 GHz base frequency, up to 2.7 GHz burst frequency, 4 MB cache, 2 cores)
CPU series Intel® Celeron®
Processor/type J4005
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs