HP EliteBook 8470p Laptop Refurbished (good) 35.6 cm (14 inch) Intel Core i5 i5-3320M 8 GB 256 GB SSD Intel HD Graphic

  • Item no.: 2255618
  • Manufacturer no.: 114473
  • EAN: 4260580093526

HP EliteBook 8470p Laptop 35.6 cm Black, Silver

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2255618
  • Manufacturer no.: 114473
  • EAN: 4260580093526

HP EliteBook 8470p Laptop 35.6 cm Black, Silver

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode WXGA
Display resolution 1366 x 768 p
CPU Intel Core i5 3320M
CPU series Intel Core i5
Processor/type i5-3320M
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 2 x
CPU speed 2.6 GHz
Turbo frequency (max.) 3.3 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR3 RAM
RAM / Max. upgrade 16 GB
Graphics card type Intel HD Graphics
Graphics card type 4000
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive DVD drive
Built-in speakers Yes
Webcam Yes
Keyboard layout German, QWERTZ
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of VGA ports 1 x
Interfaces USB 3.0 , USB 2.0 , DisplayPort , VGA , Card reader , LAN (10/100/1000 Mbps) , Wi-Fi , Bluetooth , Headphone jack (3.5 mm)
Colour Black , Silver
Width 338 mm
Height 34 mm
T 231 mm
Weight 2.1 kg
Software included ESET Internet Security 12 months full version
Product type Laptop
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Refurbished (good)

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode WXGA
Display resolution 1366 x 768 p
CPU Intel Core i5 3320M
CPU series Intel Core i5
Processor/type i5-3320M
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 2 x
CPU speed 2.6 GHz

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops