HP ELITEDESK 705 G1 SFF Desktop PC Refurbished (very good) AMD A8 A8-7600 8 GB 256 GB SSD ATI Radeon R7 Windows® 10 Pr

  • Item no.: 2127087
  • Manufacturer no.: ELITEDESK 705 G1 SFF
  • EAN: 4053199972265

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2127087
  • Manufacturer no.: ELITEDESK 705 G1 SFF
  • EAN: 4053199972265

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: HP
Product type Desktop PC
CPU series AMD A8
Processor/type A8-7600
Processor cores (No.) 4 x
CPU speed 3.1 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR3 RAM
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type ATI Radeon
Graphics card type R7
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
No. of DisplayPort 2 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 2 x
No. of serial ports 1 x
No. of USB 2.0 ports 6 x
No. of USB 3.0 ports 4 x
No. of VGA ports 1 x
Interfaces Audio line in , Audio line out , DisplayPort , LAN (10/100/1000 Mbps) , PS/2 , RJ45 , Serial (9-pin) , USB 2.0 , USB 3.0 , VGA
Colour Black
Width 100 mm
Height 338 mm
T 379 mm
Weight 7.6 kg
Operating system (Version) Windows® 10 Pro
Bluetooth No
Product condition Refurbished (very good)
No. of PSUs 1
Features Built-in SSD
Smart Card reader No

Technical data

Product type Desktop PC
CPU series AMD A8
Processor/type A8-7600
Processor cores (No.) 4 x
CPU speed 3.1 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR3 RAM
RAM / Max. upgrade 32 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs