HP ENVY x360 Convertible 15-ed1477ng 39.6 cm (15.6 inch) Full HD 2-in-1 laptop Intel® Core™ i7 i7-1165G7 16 GB RAM 1 TB

  • Item no.: 2329084
  • Manufacturer no.: 2T0Y4EA#ABD
  • EAN: 0195161818998

A laptop that fits your work styleA convertible laptop that lets you be creative on the go and adapt to your needs. With the 360-degree hinge and simultaneous use of touch and pen, you can create vivid, precise designs. With long battery life and inn…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2329084
  • Manufacturer no.: 2T0Y4EA#ABD
  • EAN: 0195161818998

A laptop that fits your work styleA convertible laptop that lets you be creative on the go and adapt to your needs. With the 360-degree hinge and simultaneous use of touch and pen, you can create vivid, precise designs. With long battery life and inn…

  • Warranty: 24 months
  • Manufacturer: HP
Type ENVY x360 Convertible 15-ed1477ng
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties In-plane switching , Multi-touch
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-1165G7 (up to 4.7 GHz with Intel® Turbo Boost Technology, 12MB L3 Cache, 4 cores)
CPU series Intel® Core™ i7
Processor/type i7-1165G7
Processor generation 11th Gen (Tiger Lake)
Processor cores (No.) 4 x
CPU speed 1.2 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4-SDRAM
Memory clock speed 3200 MHz
No. of graphics cards 1
Graphics card type Intel® Iris® Xᵉ Graphics
SSD 1 type SSD
SSD 1 TB
SSD connection M.2 PCIe NVMe
SSD size (total) 1024 GB
Drive w/o hard drive
Built-in speakers Yes (built-in)
Fingerprint Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
Interfaces USB-C™ , USB type A , HDMI™ , Headphone/mic combo jack (3.5 mm) , SD , Bluetooth , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a)
No. of HDMI ports 1 x
No. of USB 3.0 ports 1 x
Supported memory cards SD , SDHC , SDXC
Colour Silver
Width 358 mm
Height 18.9 mm
Depth 230 mm
Weight 1.92 kg
Battery / technology Li-ion polymer battery, 51 Wh, 3 cells
Operating time (max.) 8 h
Software included McAfee LiveSafe™ , Alexa , Netflix , ExpressVPN (30-day free trial) , LastPass Premium (free 30-day trial)
Operating system (Version) Windows® 10 Home 64-Bit
Product type 2-in-1 laptop

Technical data

Type ENVY x360 Convertible 15-ed1477ng
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties In-plane switching , Multi-touch
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-1165G7 (up to 4.7 GHz with Intel® Turbo Boost Technology, 12MB L3 Cache, 4 cores)
CPU series Intel® Core™ i7
Processor/type i7-1165G7

Frequently bought together

Similar products

See and discover other items from category Laptops