
Officejet Pro 7720 All-in-One A3 with LAN/WLAN
Highlights & Details
- 4 in 1- printer, scanner, copier, fax
- Print up to A3 format
- 6.75 cm touchscreen colour display
- Paper capacity 250 sheets
- Wireless printing from a wide range of smartphones and tablets
- Direct printing from Apple devices via Apple AirPrint™
- Costs and save time with double-sided print function
- Size 35 sheets DIN A4 document feeder
- Optional XL cartridges enable a savings factor and more range for higher-volume printing
- Borderless printing up to A3+
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
22 pages/min
- Print speed (colour)
18 pages/min
- Paper size (max.)
A3
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Scan area/width (max.)
216 x 355 mm
- Document feed
35 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Display
6.75 cm touchscreen colour display
- Features
AirPrint-compatible
Duplex printing
Touch display
Colour display
Wi-Fi-compatible
Wi-Fi Direct Print
Individual tanks
ADF with cover
Scan to USB
Large format printing
Show more
- Related consumables
HP Ink Cartridges
L0 S58 AE (953) black
F6U12AE (953) Cyan
F6U13 AE (953) Magenta
F6U14 AE (953) Yellow
L0 S70AE (953XL) black
F6U16AE (953XL) cyan
F6U17AE (953XL) magenta
F6U18AE (953XL) yellow
- Built-in memory
512 MB
- Type
Colour
- Width
584 mm
- Height
306 mm
- Depth
445 mm
- Dim
(W x H x D) 584 x 306 x 445 mm
- Factory colour
White
- Weight
15.5 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Print from camera
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Series
OfficeJet Pro
Documents & Downloads
Datasheet
Datasheet 1600016 HP OfficeJet Pro 7720 Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax LAN, Wi-Fi, Duplex, ADF
User & Safety Instructions
User & Safety Instructions 1600016 HP OfficeJet Pro 7720 Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax LAN, Wi-Fi, Duplex, ADF
Description
Press easily on a variety of paper sizes up to 29.7 x 42 cm (A3). Produce professional color prints at up to 50% lower cost per page than with laser printers on a business ready printer.
Press large orders. Press in grand style.
- Press up to a size of 29.7 x 42 cm (A3). Scan and copy up to legal
- The HP Officejet Pro 7720 belongs to the same family as the winner of the iF Design Award 2017, the HP Officejet Pro 7740
- Helps you overcome your tasks in no time at all with the automatic 35-sheet document feed and benefit from automatic two-sided printing
- You can take over the control of print, scan, copy and fax jobs with the color touchscreen and time-saving shortcuts
Professional presentation. And the cost-effectively.
- Press up to 3 times as many pages in black and white and 2 so many pages in color with the optional HP ink cartridges with a high range
- Create brilliant color graphics and black text - ideal for brochures, presentations and other business documents
- Press water-resistant, smudge-proof and fade-resistant prints, which are insensitive to text markers are
- Create borderless brochures, flyers, photos and other professional-looking documents - directly in your office
Simple mobile printing with HP Smart-App
- Press simply via a variety of smartphones and tablets
- Connect your smartphone or tablet PC directly to the printer and simply press without access to a network
- Keep the power of your printer always handy with the HP Smart-App
- Tap to simply press the Print button on your smartphone or tablet PC
This text is machine translated.
Scope of delivery
- Setup Ink cartridges 953 black (approx. 1000 pages) and 953 Cyan, Magenta, Yellow (approx. 625 pages)
- Installations poster
- Power cord











