HP Pavilion TP01-0004NG Desktop PC AMD Ryzen™ 5 3500 16 GB 512 GB SSD AMD Radeon RX 5500 Windows® 10 Home 64-Bit

  • Item no.: 2237509
  • Manufacturer no.: 8BR10EA#ABD
  • EAN: 0194441453577

To do your daily tasks, you need a high level of performance that you can rely on. The HP Pavilion Desktop PC delivers the highest performance and reliability from a proven brand that protects what's most important to you.The HP Pavilion Desktop PC d…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2237509
  • Manufacturer no.: 8BR10EA#ABD
  • EAN: 0194441453577

To do your daily tasks, you need a high level of performance that you can rely on. The HP Pavilion Desktop PC delivers the highest performance and reliability from a proven brand that protects what's most important to you.The HP Pavilion Desktop PC d…

  • Warranty: 24 months
  • Manufacturer: HP
  • Expansion slots: 1x PCIe x4; 1x PCIe x16; 2x PCIe x1; 2x M.2
  • Audio 5.1 surround sound
  • Incl. USB keyboard and mouse combination, black
CPU AMD Ryzen™ 5 3500 (3.4 GHz base, up to 4.1 GHz maximum boost, 16 MB cache, 6 cores)
CPU series AMD Ryzen™ 5
Processor/type 3500
Processor cores (No.) 6 x
CPU speed 3.4 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 16 MB
RAM
16 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type RX 5500
Graphics memory 4 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection SATA III (600 MB/s)
Drive DVD burner
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 3 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 2 x
No. of USB 3.0 ports 1 x
Features Kensington lock
Interfaces USB-C™ USB 3.2 (Gen 2) , USB 3.2 (Gen 1) , USB 3.2 (Gen 2) , USB 2.0 , Headphone/mic combo jack (3.5 mm) , Audio line in , Audio line out , Microphone (3.5 mm jack) , LAN (10/100/1000 Mbps) , HDMI™ , DisplayPort , SD , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Supported memory cards SD , SDHC , SDXC
Colour Silver
Width 155.4 mm
Height 337.4 mm
Depth 303 mm
Weight 5.96 kg
PSU power 400 W
Software included McAfee LiveSafe™ , Trial for customers of the new Microsoft® Office 365 for 1 month
Product type Desktop PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

  • Expansion slots: 1x PCIe x4; 1x PCIe x16; 2x PCIe x1; 2x M.2
  • Audio 5.1 surround sound
  • Incl. USB keyboard and mouse combination, black
CPU AMD Ryzen™ 5 3500 (3.4 GHz base, up to 4.1 GHz maximum boost, 16 MB cache, 6 cores)
CPU series AMD Ryzen™ 5
Processor/type 3500
Processor cores (No.) 6 x
CPU speed 3.4 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 16 MB
RAM
16 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz

Frequently bought together

Similar products

See and discover other items from category Desktop Computers