HP Projector CC200 LED ANSI lumen: 200 lm 1920 x 1080 Full HD White
HP CC200 Projector The compact Full HD projectorThe HP CC200 White Design Projector is a sophisticated projector that can be used in smaller rooms, ideal for home use. Thanks to the native Full HD resolution, an excellent television experience wit…
HP CC200 Projector The compact Full HD projectorThe HP CC200 White Design Projector is a sophisticated projector that can be used in smaller rooms, ideal for home use. Thanks to the native Full HD resolution, an excellent television experience wit…
HP Projector CC200 LED
HP CC200 Projector The compact Full HD projectorThe HP CC200 White Design Projector is a sophisticated projector that can be used in smaller rooms, ideal for home use. Thanks to the native Full HD resolution, an excellent television experience with high contrast and brilliant pictures is guaranteed. The projector is intuitive to use and allows you to stream your favorite movies, series or music easily via a smart TV stick. Thanks to the motorized focus setting via remote control, a pin-sharp image is only a few button presses away. The projector is equipped with the latest LED technology without conventional illuminant and designed for an operating time of more than 20,000 hours. With a television experience of four hours a day, this corresponds to a life expectancy of 14 years.
This text is machine translated.
Highlights & Details
- ANSI lumen: 200 lm
- Beamer resolution: 1920 x 1080 Full HD
- Mini projector, Full HD, Remote included, USB type A
Facts
- With a 1.2:1 throw ratio, the HP CC200 projector projects a screen size of 80 inches from a distance of only 210 cm, making it one of the short-distance projectors. · The LCD-display technology with LED-light source projects high-contrast images with a brightness of 200 LED-lumen.· In addition to using the smart TV or USB stick, it is also possible to transfer from your smartphone, tablet, laptop or DVD player quickly and easily via HDMI cable.· The two integrated 3-watt speakers provide balanced sound while you enjoy your multimedia content. · Alternatively, the projector also has an audio output (3.5 mm socket) for connecting external audio devices.· With an operating noise of less than 32 decibels, you can concentrate on your favorite series without disturbing noises.
Delivery
- HP CC200
- Power cable;
- Remote control
- 2x AAA battery
- Quick guide
- Product Notes
Comments
Customer reviews
Similar products
See and discover other items from category Projectors