HP1001 WIFI Wireless digital weather station Forecasts for 12 to 24 hours

  • Item no.: 515931
  • Manufacturer no.: HP1001 WIFI
  • EAN: 4016138827064

This weather station comes with a clolour display that allows you to keep an eye on all releveant readings. Even small changes are displayed. Means no more surprises when it comes to the weather. Morevover, the station features an internet connectio…

  • Warranty: 24 months
  • Item no.: 515931
  • Manufacturer no.: HP1001 WIFI
  • EAN: 4016138827064

This weather station comes with a clolour display that allows you to keep an eye on all releveant readings. Even small changes are displayed. Means no more surprises when it comes to the weather. Morevover, the station features an internet connectio…

  • Warranty: 24 months
  • Light sensor: 0 400.000 lux
Clock face colour Multi-coloured
Case colour Black
Insolation 0 3150 W/m²
Display Digital
Signal type 868 MHz wireless , Wi-Fi
Functions Day , Anemometer , Solar data , Quartz clock , Max/min readings , Internet connection , Inside temperature , Inside RH , Apparent temperature (wind chill) , Colour display , Date , Outside temperature , Outside RH , Wi-Fi access
Indoor humidity 1 99 %
Outdoor humidity 1 99 %
Max. range
100 m
Reading range - outdoor temperature -30 +65 °C
Reading range - indoor temperature -10 60 °C
Precipitation 0 9999 mm
Reading range - air pressure 300 1100 hPa
Max. number of sensors 1
Station power supply PSU, included
Sensor power supply AAA battery (2x), please order separately , AA rechargeable battery (3x), included
Wind speed 0 50 m/s
Hub dimensions 194 x 133 x 21 mm
Thermo/hygro sensor dimensions 89 x 68 x 28 mm
Weight (station) 330 g
Weight (thermo/hygro sensor) 100 g
Weight (wind gauge) 1370 g
Wind sensor dimensions 490 x 320 x 150 mm
UV dose 0 up to 8000 w/c
UV index 0 up to 12
Forecasts for 12 to 24 hours
Product type Wireless digital weather station

Technical data

  • Light sensor: 0 400.000 lux
Clock face colour Multi-coloured
Case colour Black
Insolation 0 3150 W/m²
Display Digital
Signal type 868 MHz wireless , Wi-Fi
Functions Day , Anemometer , Solar data , Quartz clock , Max/min readings , Internet connection , Inside temperature , Inside RH , Apparent temperature (wind chill) , Colour display , Date , Outside temperature , Outside RH , Wi-Fi access
Indoor humidity 1 99 %
Outdoor humidity 1 99 %
Max. range
100 m
Reading range - outdoor temperature -30 +65 °C

Frequently bought together

Similar products

See and discover other items from category