HPI Racing Savage XS Flux Chevrolet EL Camino Brushless 1:12 RC model car Electric Monster truck 4WD RtR 2,4 GHz
El Camino is one of the greatest icons in automotive history. With the Muscle Car front and the Pick-up rear it fits perfectly on the Savage XS. Rounded off with the red shock absorber springs, it has a flair that lets it stand out from a lot.The bod…
El Camino is one of the greatest icons in automotive history. With the Muscle Car front and the Pick-up rear it fits perfectly on the Savage XS. Rounded off with the red shock absorber springs, it has a flair that lets it stand out from a lot.The bod…
Electric Monster Truck SSavage XS Flux Chevrolet EL Camino
El Camino is one of the greatest icons in automotive history. With the Muscle Car front and the Pick-up rear it fits perfectly on the Savage XS. Rounded off with the red shock absorber springs, it has a flair that lets it stand out from a lot.
The body comes with brand new graphics and the Savage XS Flux can do everything you've learned and loved from the big brother Savage Flux. A powerful Flux brushless motor offers the basis for extreme speeds and stunts like never before! Legendary Savage stability, innovative TVP technology and a cool design give it an extraordinary appearance.
The compact Savage XS Flux is, at only 2/3 the size of a standard Savage, perfectly suitable for all backyard routes! It has an extremely solid metal gear, so that large jumps and speeds of over 105km/h can be handled without damage. The 4WD drive offers maximum traction on the road and off-road. Thanks to the legendary Savage stability you can spend more time driving than with annoying repairs!
The Savage XS Flux is ready to drive directly from the packaging. Including a high-quality 2.4 GHz radio remote control as well as a 3S lipo-enabled Flux brushless system. Simply use your favorite Lipo Packs, such as the HPI Plazma 7.4-11.1 Volt LiPo's and you're ready to go! This edition of Savage XS Flux comes with the great Vaughn Gittin Jr's body! The 105+ km/h Savage XS Flux - the fastest mini monster truck in the world! POINT.
The Savage XS FLUX is very easy to drive - simply take the control in your hand and operate the throttle lever with your left hand. Use your right hand for the steering wheel - it can be driven like a 1:1 car! Steer left and right and move your index finger toward the body to give gas. To stop the model, move your index finger away from your body - hold your finger in position, the slider switches to reverse. It doesn't take long to get used to the operation and then you are ready for plenty of power drifts and big jumps!
The RTR Savage XS Flux is waterproof and can be used in wet conditions, such as rain, snow and mud. The RF-40WP 2.4 GHz receiver is reliably protected by a waterproof receiver box, so that a secure wireless connection is guaranteed at all times! A waterproof SS-20WR steering servo and a waterproof EMH-3S brushless speed controller complete the package! Please note: The electronics are not suitable for underwater trips. Remove dirt or salt water immediately with clean, clean water after driving. Check the receiver box for dryness from the inside and let it dry before driving again.
The Flux MMH-4000 engine is the power package absolutely - plenty of power for immediate wheelies and back-flips from the stand! Optional motor pinions are available to adjust the acceleration and maximum speed to the environment. The brushless technology offers maximum performance and this with minimum maintenance!
With the possibility to use 2S and 3S Lipos, the Flux EMH-3S drive controller is perfectly suitable for the Savage XS Flux monster truck! The EMH-3S has an integrated fan to keep the controller cool in every situation. Even if you are in a bad position, the controller helps you - the reverse gear ensures that you do not get caught anywhere. In addition, you can program the controller optimally with our optional #101856 Flux Reload ESC Programr-Box V2-Set.
The Savage Flux XS was designed for 2S or 3S Lipos. The battery compartment is equipped with fans to cool the Lipo and we recommend the use of official Deans battery plugs, which are also attached to the regulator from the factory. The Savage XS Flux is optimized on 2S Lipo Power from the packaging. With 2S Lipos the best balance of performance and handling is possible. Saltos from the stand are no problem with this device! But if you still want to achieve faster maximum speeds and maximum acceleration, then simply use 3S Lipo Packs, such as the #106401 Plazma 11.1V 3200mAh Lipo! Remember that you should already be able to control the Savage XS Flux with 2S Lipos without any problem before you switch to 3S! The immense power is not to be underestimated.
This text is machine translated.
Highlights & Details
- Unique Chevrolet El Camino body
- Stainless steel body front and rear
- Robust Savage design with TVP (Twin Vertical Plate) chassis
Facts
- Pre-assembled from the factory - Ready-To-Run
- equipped with #112850 Flux MMH-4000KV brushless motor
- equipped with #112851 Flux EMH-3S brushless speed controller
- Permanent 4WD cardan drive
- HPI 2.4GHz remote control system with pistol grip design
- Waterproof SS-20WR servo
- Waterproof receiver box
- Sealed receiver box offers protection in wind and weather
- 1:10 standard electronics suitable
- Battery box suitable for standard LiPo batteries & 6-cell NiMH packs
- Plastic oil pressure threaded damper
- Aluminum hex driver
- Stable 4-gear differential
- Complete ball bearing
- Universal body shell - suitable for many optional bodies
- Chassis carrying handle
- Aluminum suspension struts front and rear
- Stainless steel body chassis plates Front and rear
- Front and rear bumper
Delivery
- Model car
- Radio control
- 4x transmitter battery
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Off-road Model Cars