HT Instruments HTA107 Hygrometer 0 RH 100 RH
The HTA107 enables the measurement of the material humidity with a contact probe and a penetration probe. This device can also be used to perform infrared temperature measurements and calculate the temperature difference to detect condensation on sur…
The HTA107 enables the measurement of the material humidity with a contact probe and a penetration probe. This device can also be used to perform infrared temperature measurements and calculate the temperature difference to detect condensation on sur…
Multi-functional thermo-hygrometer for measuring material humidity with probes
The HTA107 enables the measurement of the material humidity with a contact probe and a penetration probe. This device can also be used to perform infrared temperature measurements and calculate the temperature difference to detect condensation on surfaces. It is equipped with a backlight to facilitate reading in poorly lit environments.
This text is machine translated.
Highlights & Details
- Air temperature measurement with integrated sensorHumidity measurementMaterial humidity measurementInfrared temperature measurement (IRT)Data HOLDMAX / MINInternal memory (max. 20 locations)Bar graphAlarmSpecific humidityBacklightAuto power OFF.
Delivery
- 9 V batteryCarrying caseUser manualContact probe for material humidity
Comments
Customer reviews
Similar products
See and discover other items from category Hygrometers