HUAWEI Laptop Matebook D14 35.6 cm (14 inch) Full HD AMD Ryzen™ 5 3500U 8 GB RAM 512 GB SSD AMD Radeon Vega 8 Win 10 H
HUAWEI Matebook D14 Laptop 35.6 cm Anthracite
HUAWEI Matebook D14 Laptop 35.6 cm Anthracite
HUAWEI Matebook D14 Laptop
Highlights & Details
- Display: 35.6 cm (14 inch) In-plane switching, Anti-glare Full HD 1920 x 1080 Pixel
- CPU: AMD Ryzen™ 5 3500U (4 x 2.1 GHz)
- RAM: 8 GB DDR4 RAM 2400 MHz
- Memory: 512 GB SSD
- Graphics card: AMD Radeon Vega 8
- Operating system: Windows® 10 Home
Facts
- Full View Display with ultra-thin housing
- extraordinary performance and powerful battery
- Switch on by fingerprint
- HUAWEI Share with multi-screen function
- retractable camera in the keyboard
- This text is machine translated.
Delivery
- Huawei MateBook D 14
- Huawei USB Type-C power adapter 65W
- Charging cable USB Type-C.
- Quick start guide
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Customer reviews
Similar products
See and discover other items from category Laptops