HUAWEI MatePad Pro WiFi WiFi 128 GB Midnight grey Android 27.4 cm (10.8 inch) 2.86 GHz, 2.09 GHz, 1.86 GHz Android™ 10
The new MatePad Pro impresses with its outstanding 27.43 cm (10.8 inch) IPS display with 2.5k resolution and a 90% screen-casing ratio.HUAWEI Share* makes connecting to your smartphone a breeze. In addition, a reverse charging function is integrated …
- Warranty: 24 months
- Manufacturer: HUAWEI
The new MatePad Pro impresses with its outstanding 27.43 cm (10.8 inch) IPS display with 2.5k resolution and a 90% screen-casing ratio.HUAWEI Share* makes connecting to your smartphone a breeze. In addition, a reverse charging function is integrated …
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
- Up to 256 GB maximum memory expansion
Product type | Android |
---|---|
Type | MatePad Pro WiFi |
Display (cm) | 27.4 cm |
Screen size diagonal (inches) | 10.8 inch |
Display properties | In-plane switching |
Display resolution | 2560 x 1600 p |
Display resolution mode | WQXGA |
CPU | HiSilicon Kirin 990 |
Processor/type | Kirin 990 |
Processor cores (No.) | 8 x |
CPU speed | 2.86 GHz , 2.09 GHz , 1.86 GHz |
---|---|
RAM | 6 GB |
Memory capacity | 128 GB |
Memory card slots | Nano memory card |
Resolution of built-in camera | 13 MP |
Front camera resolution | 8 MP |
Operating system (Version) | Android™ 10 |
Features | Wi-Fi |
Mobile internet | WiFi |
Bluetooth | 5.1 |
Phone function | No |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Colour | Midnight grey |
Width | 246 mm |
Height | 159 mm |
Depth | 7.2 mm |
Weight | 460 g |
Rechargeable battery technology | Li-ion |
Battery capacity | 7250 mAh |
Documents & Downloads
HUAWEI MatePad Pro WiFi 6+128GB - midnight gray
The new MatePad Pro impresses with its outstanding 27.43 cm (10.8 inch) IPS display with 2.5k resolution and a 90% screen-casing ratio.
HUAWEI Share* makes connecting to your smartphone a breeze. In addition, a reverse charging function is integrated via this you can charge your smartphone directly via the MatePad Pro wireless.
This text is machine translated.
Highlights & Details
- Display: 27.4 cm 10.8 inch (2560 x 1600 p) WQXGA In-plane switching
- CPU: Kirin 990 (8 x 2.86 GHz, 2.09 GHz, 1.86 GHz)
- RAM: 6 GB
- Memory size: 128 GB Nano memory card
- Wi-Fi
- OS: Android™ 10
Facts
- - Outstanding 27.43 cm (10.8 inch) IPS display
- - 13 megapixel main camera with auto focus & 8 megapixel front camera with f2.0 aperture
- - 128 GB internal memory and 6 GB RAM
- - Memory can be extended by UP to 256 GB via NM card
- - Powerful battery with 7250 mAh (typical value)
- - Harman Kardon amplifier
- - four loudspeakers and four channels & noise suppression via five microphones
- - Android 10.0 with EMUI 10.1**
- This text is machine translated.
Delivery
- HUAWEI MatePad Pro
- - Battery charger
- - Type-C data cable
- - 3.5 mm headset adapter
- - ejection tool
- - Quick start guide
- Warranty: 24 months
- Manufacturer: HUAWEI
Comments
*This feature is only supported on certain HUAWEI smartphones with EMUI 10.0 or later and on certain Honor smartphones with Magic UI 3.0 or later.**Google Apps and certain other apps are not available.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets