HUAWEI MediaPad M5 LTE Android 21.3 cm (8.4 inch) LTE/4G, WiFi Grey HUAWEI Kirin Android™ 8.0 Oreo 2560 x 1600 p

  • Item no.: 1664612
  • Manufacturer no.: 53010BDL
  • EAN: 6901443213603

Extra-TAINMENT.Extra Sound-tuning:Harman Kardon ® sound with 2 speakersExtra-fast:A whole film with only 30 minutes. ChargingExtra sharp:8.4"-2K-DisplayExtra handy:Metal housing with a curved 2.5D glassExtra convenient:EMUI AndroidTM 8.0 + 8.0Why HUA…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • Item no.: 1664612
  • Manufacturer no.: 53010BDL
  • EAN: 6901443213603

Extra-TAINMENT.Extra Sound-tuning:Harman Kardon ® sound with 2 speakersExtra-fast:A whole film with only 30 minutes. ChargingExtra sharp:8.4"-2K-DisplayExtra handy:Metal housing with a curved 2.5D glassExtra convenient:EMUI AndroidTM 8.0 + 8.0Why HUA…

  • Warranty: 24 months
  • Manufacturer: HUAWEI
  • WiFi + 4G LTE
Product type Android
Type MediaPad M5 LTE
Display (cm) 21.3 cm
Screen size diagonal (inches) 8.4 inch
Display properties In-plane switching , Capacitive , Multi-touch
Display resolution 2560 x 1600 p
Display format 16:10
CPU series HUAWEI Kirin
Processor/type 960
Processor cores (No.) 8 x
RAM
4 GB
RAM type LPDDR4-RAM
Storage media 32 MB built-in
Memory card slots microSD card (up to 256 GB)
Operating system (Version) Android™ 8.0 Oreo
Features Fingerprint sensor , Glonass , GPS , OTG compatible , Wi-Fi / LTE (4G)
Mobile internet LTE/4G , WiFi
Bluetooth 4.2
Built-in GPS Yes
Phone function Yes
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Interfaces Bluetooth , USB-C™ , Wi-Fi 802.11 b/g/n/a/ac
Colour Grey
Width 212.6 mm
Height 7.3 mm
Depth 124.8 mm
Weight 310 g
Bluetooth Yes
CPU type Octa Core

Technical data

  • WiFi + 4G LTE
Product type Android
Type MediaPad M5 LTE
Display (cm) 21.3 cm
Screen size diagonal (inches) 8.4 inch
Display properties In-plane switching , Capacitive , Multi-touch
Display resolution 2560 x 1600 p
Display format 16:10
CPU series HUAWEI Kirin
Processor/type 960
Processor cores (No.) 8 x

Frequently bought together

Similar products

See and discover other items from category Android Tablets