HUAWEI Nova 5T Smartphone 128 GB 6.26 inch (15.9 cm) Dual SIM Android™ 9.1 Purple
Color that is perceivedThe bright colors of THE HUAWEI nova 5T, the amazing textures and the reflective design create an everlasting feeling of boundless space. The refined finish and unique texture accentuate the contrast of light and shadow for a s…
- Warranty: 24 months
- Manufacturer: HUAWEI
Color that is perceivedThe bright colors of THE HUAWEI nova 5T, the amazing textures and the reflective design create an everlasting feeling of boundless space. The refined finish and unique texture accentuate the contrast of light and shadow for a s…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
- Sensors: Fingerprint, acceleration, ambient light, digital compass, hall, approximation, gyroscope.
- Processor: Huawei Kirin 980
- Clock frequency: 2x Cortex-A76 2.6 GHz + 2x Cortex-A76 1.92 GHz + 4x Cortex-A55 18 GHz
Operating system (Version) | Android™ 9.1 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.6 GHz , 1.92 GHz , 1.8 GHz |
Display (cm) | 15.9 cm |
Screen size diagonal (inches) | 6.26 inch |
Display resolution | 2340 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 48 MP , 16 MP , 2 MP , 2 MP |
Front camera resolution | 32 MP |
Memory capacity | 128 GB |
---|---|
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 800 MHz , 850 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 2100 MHz , 1900 MHz , 1800 MHz , 850 MHz , 800 MHz , 2600 MHz , 900 MHz , 700 MHz |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE , WiFi |
Features | Fingerprint scanner , OTG support |
Contract | None |
Colour | Purple |
Built-in GPS | Yes |
NFC (Near field communication) | Yes (built-in) |
Wi-Fi | Yes |
Max. talk time | 26 h |
Standby max. | 17.5 d |
Weight | 174 g |
Interfaces | USB-C™ |
Type | Nova 5T |
SIM card type | Dual SIM |
Battery capacity | 3750 mAh |
Product type | Smartphone |
Huawei Nova 5T, Midsummer Purple
Color that is perceived
The bright colors of THE HUAWEI nova 5T, the amazing textures and the reflective design create an everlasting feeling of boundless space. The refined finish and unique texture accentuate the contrast of light and shadow for a surreal and fantastic multi-layered 3D effect on a flat surface.
Release in no time at all
The side-mounted fingerprint sensor improves the design and enables the HUAWEI nova 5T to be unlocked immediately and conveniently for convenient one-handed operation. Don't miss a beat.
Moving beauty to the edge
Huawei pushes the smartphone design to its limits with an even larger screen-to-body ratio on the brand new HUAWEI nova 5T. By hiding the front camera under the screen, THE HUAWEI nova 5T screen retains its full integrity and revolutionizes the user-friendliness.
Professional cameras for your bag
The four rear-mounted AI-cameras of THE HUAWEI nova 5T record breathtaking high-definition, ultra-wide angle, macro and bokeh-recordings. The cameras also create videos of the next level. Rich, clear images and videos from wide landscapes to breathtaking close-ups. Powerful photo/video algorithms help you get colorful, high-resolution images and videos anytime, anywhere.
Capture every inspiration
The class-leading 1/2-inch sensor with 48 MP day switching gives you the security of making recordings in professional quality comfortably with your Smartphone. The AI-powered super-night mode uses intelligent light sensors, noise suppression, long-term exposure and stabilization technology for ground-breaking, blurred night shots.
Made for great moments
Wide-angle photos show the epic and dramatic moments of life. The f/2.2 ultra wide-angle lens captures the great scale of nature and gives the portraits a dramatic appearance. Expand your horizon.
Discover new worlds
There are undiscovered worlds of beauty for those who are able to see them. The super macro lens lets you take close-ups from 4 cm away, so you can discover and share the little wonders that surround us.
Of course
With breathtaking bokeh effects, you put your motive in the center of attention. Powered by the Kirin chipset's ISP real-time processing capabilities, the Bokeh camera creates professional portraits with stunning beauty. A powerhouse of mobile photography.
Always your best
Beauty is in everyone. And now it can be displayed in full screen mode. A huge 32 MP front camera - now in the upper corner - uses KI technology to highlight your natural unique beauty and your individual characteristics and get the best out of you. The 4-in-1 pixel fusion produces a brighter, clearer selection, and the KI technology compensates for exposure and background lighting while optimizing the background. You'll be amazed at how great you look.
Effortless performance at flash speed
The lightning-fast Kirin 980 chip is the leading commercial 7nm SoC chip, an innovative leap toward delay-free, fluid user guidance. THE DUAL NPU offers excellent AI capabilities, increased performance and higher efficiency, making HUAWEI nova 5T responsive, entertaining and exciting to use.
Don't compromise
Life is full of big, important files - photos, videos, apps, etc. - that other smartphones can slow down. But the 6 GB RAM of THE HUAWEI nova 5T accelerates the operation and supplies several apps, while up to 128 GB storage space offers space for all the songs, films and apps that you love. Intelligent technology so you don't have to compromise.
Super charging
Slow charging slows down your life. Especially during periods of heavy stress. However, the 3750 mAh rechargeable battery of THE HUAWEI nova 5T has a 22.5 W HUAWEI SuperCharge system. Charge 50% of the battery life in just 30 minutes.
Play to win: GPU Turbo
The new generation of the GPU Turbo significantly improves the performance of CPU and GPU processors and uses the Kirin 980 chips for a revolutionary, immersive gaming experience. Support some of the world's most popular games.
This text is machine translated.
Highlights & Details
- 15.9 cm(6.26 inch ) FHD+ display, 2340 x 1080 p
- Power starkerHuawei Kirin 980 Octa-Core Processor (2 x Cortex-A76 2.6 GHz+ 2 x Cortex-A76 1.92 GHz + 4 x Cortex-A55 1.8 GHz)
- 128 GBInternal memory + 6 GB RAM
- Main camera: 48MP (f/1.8 aperture) + 16MP (f/2.2 aperture) + 2MP (f/2.4 aperture) + 2MP (f/2.4 aperture)
- 32 MP (f/2.0 aperture) front camera
- Operating SystemAndroid™ 9.1: + EMUI 9.1
Delivery
- HUAWEI Nova 5T
- Battery (built-in)
- Charger
- USB type C cable
- Type-C to 3.5mm headphone adapter
- SIM tool
- Quick start guide
- TPU protective cover
- TP protective film
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones