HUAWEI P10 Lite Smartphone 32 GB 5.2 inch (13.2 cm) Hybrid slot Android™ 7.0 Nougat Gold
HUAWEI P10 Lite PERFORMANCE IN A NEW SHINESuper slim and high-quality material combination of metal and glass - The HUAWEI P10 lite is an eye-catcher of the extra class. But also in terms of performance makes it to the high-quality P-series all honor…
- Warranty: 24 months
- Manufacturer: HUAWEI
HUAWEI P10 Lite PERFORMANCE IN A NEW SHINESuper slim and high-quality material combination of metal and glass - The HUAWEI P10 lite is an eye-catcher of the extra class. But also in terms of performance makes it to the high-quality P-series all honor…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Operating system (Version) | Android™ 7.0 Nougat |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.1 GHz |
Display (cm) | 13.2 cm |
Screen size diagonal (inches) | 5.2 inch |
Display resolution | 1920 x 1080 p |
Display resolution mode | Full HD |
Resolution of built-in camera | 12 MP |
Front camera resolution | 8 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 4 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.1 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
Features | Fingerprint scanner , OTG support , NFC |
Contract | None |
Colour | Gold |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 37 h |
Standby max. | 575 h |
Width | 72 mm |
Height | 146.5 mm |
Depth | 7.2 mm |
Weight | 146 g |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB 2.0 |
Hybrid SIM slot | Yes |
Type | P10 Lite |
SIM card type | Hybrid slot |
Battery capacity | 3000 mAh |
Product type | Smartphone |
Documents & Downloads
Huawei P10 lite LTE Dual-SIM smartphone
HUAWEI P10 Lite
PERFORMANCE IN A NEW SHINE
Super slim and high-quality material combination of metal and glass - The HUAWEI P10 lite is an eye-catcher of the extra class. But also in terms of performance makes it to the high-quality P-series all honor. With the powerful 3000-Mah Battery HUAWEI fast charge charges in express speed. Perfect for all, who do not want to miss a photo opportunity. The biggest highlight: With the unique portrait mode provides the front camera selfies in outstanding quality.
This text is machine translated.
Highlights & Details
- 13.2 cm (5.2") IPS Full HD display with 423 ppi, 1920 x 1080 pixels
- Octa core processor (4x 2.1 GHz + 4x 1.7 GHz)
- 32 GB built-in memory (+ microSD slot for 256 GB cards)
- 12 MP rear camera with auto-focus
- 8 Megapixel front camera with the new huawei selfie technology for the best snapshot
- Designed in order to please
- Battery charging in express speed
- Parallel APP use without performance loss
- Android 7.0 nougat
Facts
- Dual SIM (nano SIM + additional nano SIM instead microSD™)
Delivery
- Huawei P10 Lite
- Battery charger
- USB cable
- Earphones
- Quick start guide
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones