HUAWEI P30 lite New Edition Smartphone 256 GB 6.15 inch (15.6 cm) Dual SIM Android™ 9.0 Midnight black
Exceptionally clear:With the highest resolution image sensor in the industry, the world shines in full clarity. Thanks to the main camera of THE HUAWEI P30 lite, your photos are sharper than ever before and even the smallest details are crystal clear…
- Warranty: 24 months
- Manufacturer: HUAWEI
Exceptionally clear:With the highest resolution image sensor in the industry, the world shines in full clarity. Thanks to the main camera of THE HUAWEI P30 lite, your photos are sharper than ever before and even the smallest details are crystal clear…
- Warranty: 24 months
- Manufacturer: HUAWEI
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.2 GHz , 1.7 GHz |
Display (cm) | 15.6 cm |
Screen size diagonal (inches) | 6.15 inch |
Display resolution | 2312 x 1080 p |
Resolution of built-in camera | 48 MP |
Front camera resolution | 32 MP |
Memory capacity | 256 GB |
Memory card slots | microSD card (up to 512 GB) |
---|---|
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Features | OTG support , NFC |
Contract | None |
Colour | Midnight black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 18 h |
Standby max. | 293 h |
Width | 72.7 mm |
Height | 152.9 mm |
Depth | 7.4 mm |
Weight | 159 g |
Interfaces | USB-C™ |
Rechargeable battery technology | LiPo |
Type | P30 Lite |
SIM card type | Dual SIM |
Battery capacity | 3340 mAh |
Product type | Smartphone |
Huawei P30 Lite New Edition
Exceptionally clear:
With the highest resolution image sensor in the industry, the world shines in full clarity. Thanks to the main camera of THE HUAWEI P30 lite, your photos are sharper than ever before and even the smallest details are crystal clear.
See more. More possibilities:
Expand your perspective with the HUAWEI P30 lite's 120° ultra wide-angle lens, which lets you capture expansive landscapes in stunning shots. There are no limits to your photography.
Your Smart Camera Wizard:
The powerful KI scene recognition technology always gives your photos the right setting: The front camera of THE HUAWEI P30 lite can match your recording in real time with more than 8 categories and assign it to the one that fits best. The main camera even compares your recording with 22 different categories. Settings such as color, lighting, and contrast are automatically adjusted to create highly realistic photos.
Breathtaking display:
See more, experience more, move more: With the brand new HUAWEI P30 lite Dewdrop display. It consists of a 15.6 cm (6.15") FHD display. Generous and esthetically, it looks like a beautiful canvas that reflects your life in brilliant colors. In addition, the screen is equipped with the TUV Rheinland Eye Comfort certification and has been designed to protect the eyes and allow a more comfortable viewing experience.
Slimline Design
Stylish and slim: THE HUAWEI P30 lite fits comfortably and intuitively in the hand. The slim, curved design is designed for easy handling and one-handed operation. It is available in three colors and convinces with a conspicuous color gradient.
Space for more with 6 GB RAM + 256 GB ROM:
The improved RAM and memory of THE HUAWEI P30 lite offers more space for the things you love. Enjoy the flexibility to easily store the content and files you use every day - like music, photos, videos and apps.
A battery that does everything:
Don't let your battery slow you down. With THE HUAWEI quick charger, the powerful 3340mAh Akku5 charges itself very quickly and lasts longer – so that you have more time for the important things in life. Watch videos, play games and surf the whole day - with THE HUAWEI P30 lite nothing stops you.
Celebrate your desire to play:
Ready to play? The revolutionary graphics processing technology based on GPU TURBO 2.0 improves the performance of your HUAWEI P30 lite for a faster, smoother and more powerful gaming experience – and makes it a real mobile game changer.
More fun with every call:
With custom video ringtones, every call becomes even more entertaining. THE HUAWEI P30 lite extends the classic ringtone by setting your favorite video as a ringtone for your different contacts. Let the fun begin!
This text is machine translated.
Highlights & Details
- 15.6 cm (6.15 inch) display, 2312 x 1080 p
- Octa Core CPU (8 x 2.2 GHz, 1.7 GHz)
- 256 GB internal memory (microSD card (up to 512 GB))
- Android™ 9.0
Facts
- Revolutionary 48 MP KI triple camera
- Everything in view of full-size Dewdrop display
- Top performance with 6 GB RAM and 256 GB ROM
- Portraits with super selfie and 32 MP camera
- Impressive panorama recordings with ultra-wide angle.
Delivery
- Headset
- Charger
- USB cable
- SIM tool
- Quick start guide
- Warranty: 24 months
- Manufacturer: HUAWEI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones