Number
Highlights & Details
MKP motor capacitors
- Self healing
- Pulse strength
- Low loss factor
- environmentally friendly
- Tested safety by 100% routine test
- Any mounting position
Technical specifications
- EN 60252 Safety class P0
- Product type
MKP motor capacitor
- Dim
(Ø x L) 45 mm x 80 mm
- Capacity (elec.)
30 µF
- Nominal voltage
450 V AC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Type C CEE 7/16 plug 6.3 mm
Type C CEE 7/16 plug 6.3 mm
- Length
80 mm
- (Ø)
45 mm
- Thread
M8
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Frequency
50/60 Hz
- Cable Ø range
- RoHS-compliant
Yes
- Type
MKP_285_MAB 30uF 45x80
Documents & Downloads
Datasheet
Datasheet 2354222 Hydra MKP_285_MAB 30uF 45x80 1 pc(s) MKP motor capacitor 30 µF 450 V AC 5 % (Ø x L) 45 mm x 80 mm
User & Safety Instructions
User & Safety Instructions 2354222 Hydra MKP_285_MAB 30uF 45x80 1 pc(s) MKP motor capacitor 30 µF 450 V AC 5 % (Ø x L) 45 mm x 80 mm
Description
This text is machine translated.
Scope of delivery
- Incl. nut and tooth-lock washer