Hydra MKP_285_MSB 8uF 30x68 1 pc(s) MKP motor capacitor 8 µF 450 V AC 5 % (Ø x L) 30 mm x 68 mm
Hydra motor capacitors MKP technology series 285 Safety:Hydra capacitors are certified by the VDE Testing and Certification Institute and meet the requirements of safety class P0 according to EN 60252.Installation:Hydra motor capacitors can be mo…
Hydra motor capacitors MKP technology series 285 Safety:Hydra capacitors are certified by the VDE Testing and Certification Institute and meet the requirements of safety class P0 according to EN 60252.Installation:Hydra motor capacitors can be mo…
MKP motor capacitors
Hydra motor capacitors MKP technology series 285 Safety:Hydra capacitors are certified by the VDE Testing and Certification Institute and meet the requirements of safety class P0 according to EN 60252.Installation:Hydra motor capacitors can be mounted vertically or horizontally.Assembly:Metallised polypropylenePlastic casing with/without metal boltsPolyurethane casting, self-extinguishing
This text is machine translated.
Highlights & Details
- Self healing
- Pulse strength
- Low loss factor
- environmentally friendly
- Tested safety by 100% routine test
- Any mounting position
Delivery
- Incl. nut and tooth-lock washer
Comments
Customer reviews
Similar products
See and discover other items from category Film Capacitors