ICY BOX External memory card reader USB 3.0 Black
ConnectSimply connect the IB-CR301-U3 to an external USB 3.0 connection and you can use many different memory cards reading or writing. The USB 3.0 connection enables transfer rates of up to 5 Gbit/s. So you can use many pictures and videos in the sh…
- Warranty: 24 months
- Manufacturer: ICY BOX
ConnectSimply connect the IB-CR301-U3 to an external USB 3.0 connection and you can use many different memory cards reading or writing. The USB 3.0 connection enables transfer rates of up to 5 Gbit/s. So you can use many pictures and videos in the sh…
- Warranty: 24 months
- Manufacturer: ICY BOX
Technical data
Interfaces | USB 3.0 |
---|---|
Supported memory cards | CompactFlash Typ I , CompactFlash Typ I/II , microSD , microSDHC , microSDXC , SD , SDHC , SDXC |
Features | Aluminium casing |
Colour | Black |
Width | 55 mm |
Height | 12 mm |
Depth | 44 mm |
Weight | 44 g |
Product type | External memory card reader |
ICY BOX IB-CR301-U3 USB 3.0 card reader black
Connect
Simply connect the IB-CR301-U3 to an external USB 3.0 connection and you can use many different memory cards reading or writing. The USB 3.0 connection enables transfer rates of up to 5 Gbit/s. So you can use many pictures and videos in the shortest possible time copy length
Select your card
The IB-CR301-U3 is an external card reader for CF, SD or microSD card and can be used with PCs, laptops or Smart TVs.
Quick reading technology
The USB 3.0 connection allows fast data transfer even when transferring large files or the simultaneous writing of several cards. But don't worry if there is no USB 3.0 is present, it is backward compatible with USB 2.0 and 1.1.
Small and robust
The housing is made of sturdy aluminum, thus, the IB-CR301-U3 a good helpers when you are the holiday photos. The compact and rugged design makes the card reader also for frequent unplugging or switching to take along.
This text is machine translated.
Highlights & Details
- External multi-card reader via USB 3.0
- USB 3.0 connection with up to 5 Gbit/s
- 3x card reader slot*: CF, SD, microSD
- Supports SD 3.0 specification (SDXC/SDHC I) I
- HotSwap and Plug & Play
- Independent of operating system
Delivery
- Card reader
System Requirements
- Independent of operating system.
- Warranty: 24 months
- Manufacturer: ICY BOX
Comments
The card reader can be used only with a SD/Micro SD/CF card at the same time workFrequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers