ICY BOX External memory card reader USB-C™ Anthracite
Type-C™ USB 3.0 Multi-card reader The type-C™ USB 3.0 Multi-card reader was developed to expand your computer system. With the IB-CR401-C3 using only a USB type-C™ interface of your computer SD 4.0, microSD 4.0 and CF cards. The cards can be used at …
- Warranty: 24 months
- Manufacturer: ICY BOX
Type-C™ USB 3.0 Multi-card reader The type-C™ USB 3.0 Multi-card reader was developed to expand your computer system. With the IB-CR401-C3 using only a USB type-C™ interface of your computer SD 4.0, microSD 4.0 and CF cards. The cards can be used at …
- Warranty: 24 months
- Manufacturer: ICY BOX
Technical data
Interfaces | USB-C™ |
---|---|
Supported memory cards | CompactFlash Typ I/II , microSD , microSDHC , microSDXC , SD , SDHC , SDXC |
Colour | Anthracite |
Width | 77 mm |
Height | 17 mm |
Depth | 49 mm |
Weight | 66 g |
Product type | External memory card reader |
ICY BOX IB-CR401-C3 USB 3.0 (3.1 Gen 1) Type-C black card reader
Type-C™ USB 3.0 Multi-card reader
The type-C™ USB 3.0 Multi-card reader was developed to expand your computer system. With the IB-CR401-C3 using only a USB type-C™ interface of your computer SD 4.0, microSD 4.0 and CF cards. The cards can be used at the same time from PC, Notebook, etc. read or written. The type-C™ USB 3.0 card reader with UHS-II support allows fast data transfer even when transferring large files or the simultaneous writing of several cards.
The new standard
Type-C™ USB 3.0 connections have two entscheidenende advantages compared to the existing forms. They are small and it is just right for narrow laptops and mobile devices and it is not necessary any longer, the plug must be inserted in a certain direction. It is always fit and thus many small aufreger the user saves.
Meaningful Computer Accessories
Since digital devices such as cameras, camcorders, dictation machines and other devices, audio and video recordings on various card formats save, it helps a versatile transfer tool in hand. Save yourself the trouble using various card reader to move files between different computers and hard drives and simply use the ICY BOX IB-CR401-C3 card reader
Compatible with different memory cards
In detail, you have the option of following SD card formats with your IB-CR401-C3. SDHC/XC, Micro SDHC, SD 3.0/4.0/XC (UHS-I/UHS-II) and CF memory cards. It is compatible with the most common operating systems, and everything you need is a USB type-C™ or Thunderbolt™ 3 Type-C™-equipped computer to the IB-CR401-C3.
This text is machine translated.
Highlights & Details
- Housing made of high-quality aluminum
- 3x card reader slot: CF, SD 4.0, microSD 4.0
- Supports the SD 4.0 / UHS-II Specifications (SDXC/SDHC-II-II) transfer rates up to 300 MB/s are supported
- Multi-LUN allows the simultaneous use of all cards
- With integrated type-C™ connection cable
- USB 3.0 interface up to 5 Gbit/s
Delivery
- Card reader
System Requirements
- Windows ®
- MacOS ®.
- Warranty: 24 months
- Manufacturer: ICY BOX
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers