iHome Marvel Spider Man Bluetooth speaker Handsfree Red
Bluetooth speaker in Spiderman design with bright eyes. The figure also changes the facial expressions.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: iHome
Bluetooth speaker in Spiderman design with bright eyes. The figure also changes the facial expressions.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: iHome
Technical data
Features | Handsfree |
---|---|
Transfer type | Bluetooth® |
Dim | (W x H x D) 209 x 162 x 248 mm |
Max. range | 10 m |
Colour | Red |
Max. battery life | 6 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Width | 209 mm |
Height | 162 mm |
Depth | 248 mm |
---|---|
Wireless charging | No |
Product type | Bluetooth speaker |
Marvel Spider man Bluetooth speaker
Bluetooth speaker in Spiderman design with bright eyes. The figure also changes the facial expressions.
This text is machine translated.
Highlights & Details
- Bluetooth streaming up to 10 m.
- Powerful sound performance
- Answer a call with the integrated hands-free function
- Built-in lithium-ion battery
- For all Bluetooth-enabled tablets and smartphones
- Warranty: 24 months
- Manufacturer: iHome
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers