IK Multimedia MIC LAV Clip Speech microphone Transfer type (details):Corded incl. clip, incl. pop filter
For those you'd like to interview, you'd rather be reluctant to get a huge microphone under your nose; a dazed, insecure feeling you can get out of the way. For this reason, IK Multimedia has launched the iRig Mic Lav, a tie microphone that is hardly…
For those you'd like to interview, you'd rather be reluctant to get a huge microphone under your nose; a dazed, insecure feeling you can get out of the way. For this reason, IK Multimedia has launched the iRig Mic Lav, a tie microphone that is hardly…
IRIG MIC LAV LAVALIER MICROPHONE
For those you'd like to interview, you'd rather be reluctant to get a huge microphone under your nose; a dazed, insecure feeling you can get out of the way. For this reason, IK Multimedia has launched the iRig Mic Lav, a tie microphone that is hardly visible to the interviewee, so that one can concentrate on his interviewee. This is suitable for iOS and Android. The microphone is quick and easy to attach to your clothes. The interface is especially useful for recording everything via your telephone and monitors
This text is machine translated.
Highlights & Details
- For IOS and Android
- With interface
Facts
- Tie microphone for iOS, Android and Mac
- Electret condenser microphone
- Omni-directional recording microphone
- Frequency range 30 hz - 16 kHz (-3B)
- Maximum sound pressure 120 dB
- Distortion: 3% THD at 120 dB, 1kHz
- 3.5 mm jack.
- Power via phone, laptop or tablet
- Supplied with various apps (free to download): IRIG Recorder, VocaLive or EZ Voice.
Delivery
- Carrying case, microphone clamp, wind protection.
Comments
Customer reviews
Similar products
See and discover other items from category Headsets & Microphone Clips