Impulse changeover switch DIN rail Finder 20.22.8.120.4000 2 makers 120 V AC 1 pc(s)
Surge current switch for 35 mm rail, 2 NO contacts for 16 A / 250 V AC, contact material AgSnO2, max. switching power at 230 V AC: AC1 4000 VA, AC15 750 VA, glow and halogen lamps 2000 W, compensated fluorescent lamps 750 W, uncompensated fluorescent…
Surge current switch for 35 mm rail, 2 NO contacts for 16 A / 250 V AC, contact material AgSnO2, max. switching power at 230 V AC: AC1 4000 VA, AC15 750 VA, glow and halogen lamps 2000 W, compensated fluorescent lamps 750 W, uncompensated fluorescent…
Surge current switch for 35 mm rail, 2 NO contacts for 16 A / 250 V AC, contact material AgSnO2, max. switching power at 230 V AC: AC1 4000 VA, AC15 750 VA, glow and halogen lamps 2000 W, compensated fluorescent lamps 750 W, uncompensated fluorescent lamps 1000 W, energy saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with EVG 400 W, LV halogen lamps or LED with KVG 800 W. Coil data 120 V AC, 6.5 VA, 680 Ohm, width 17.5 mm, switching sequence: On / off, test button and mechanical switch position indicator, relay protection type: IP 20
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Impulse Changeover Switches