Inakustik 0060246 Speaker cable 2 x 6 mm² Transparent 50 m
The Excellence speaker cables MSR use the legendary MSR®-technology (magnetic current reflector). The basis for this is the so-called proximity effect in which adjacent conductors cause an uneven distribution of the electric current. Basis of the pat…
- Warranty: 24 months
- Manufacturer: Inakustik
The Excellence speaker cables MSR use the legendary MSR®-technology (magnetic current reflector). The basis for this is the so-called proximity effect in which adjacent conductors cause an uneven distribution of the electric current. Basis of the pat…
- Warranty: 24 months
- Manufacturer: Inakustik
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 6 mm² |
Cross section | 2 x 6 mm² |
Features | highly flexible , Twin cable |
Colour | Transparent |
Content | 50 m |
Packaged | Yes |
Sold per metre | No |
Halogen-free | No |
Manufacturer part # | 0060246 |
Core layout | 0.07 mm |
---|---|
Type | 0060246 |
Product type | Speaker cable |
Inakustik Excellence Speaker Cable With MSR Technology 2 x 6,0 mm² (Price per meter) 50 m
The Excellence speaker cables MSR use the legendary MSR®-technology (magnetic current reflector). The basis for this is the so-called proximity effect in which adjacent conductors cause an uneven distribution of the electric current. Basis of the patented MSR®-technology is a fine copper strip placed between the conductors which reduces the proximity effect of the two conductors.
Highlights & Details
- MSR®-Technology
- Pure grade (oxygen free) copper
- Finest stranded (strand diameter 0,07 mm)
- 1302 /2100 / 3150 strands
- Highly flexible
- Warranty: 24 months
- Manufacturer: Inakustik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)