Inakustik HDMI Cable [1x HDMI plug - 1x HDMI plug] 3.00 m Silver-blue

  • Item no.: 672065
  • Manufacturer no.: 0042503
  • EAN: 4001985508242

Some plasma TVs and LCD TVs have the HDMI inputs on the side. On the same time the adjustment of the HDMI socket can vary from manufacturer to manufacturer. That is why the Premium High Speed HDMI Cable with Ethernet has two differently arranged plug…

  • Item no.: 672065
  • Manufacturer no.: 0042503
  • EAN: 4001985508242

Some plasma TVs and LCD TVs have the HDMI inputs on the side. On the same time the adjustment of the HDMI socket can vary from manufacturer to manufacturer. That is why the Premium High Speed HDMI Cable with Ethernet has two differently arranged plug…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.00 m
Colour Silver-blue
Shielding Braid shielding/shielding film
Connector type angled on both sides
Features Audio Return Channel , gold plated connectors , with sleeve , Ultra HD HDMI
AWG
28
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.00 m
Colour Silver-blue
Shielding Braid shielding/shielding film
Connector type angled on both sides
Features Audio Return Channel , gold plated connectors , with sleeve , Ultra HD HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables