Inakustik RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 7.50 m White gold plated connectors
The Star MP3 audio cable for connecting MP3 players (iPods), laptops or PCs to an amplifier, AV receiver or car radio with RCA jacks sockets.
- Warranty: 24 months
- Manufacturer: Inakustik
The Star MP3 audio cable for connecting MP3 players (iPods), laptops or PCs to an amplifier, AV receiver or car radio with RCA jacks sockets.
- Warranty: 24 months
- Manufacturer: Inakustik
Technical data
Cable type | RCA , Jack |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 7.50 m |
Colour | White |
Shielding | Shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Inakustik Star MP3 Audio Cable 3,5 Phone Plug > 2 x RCA 7,0m
The Star MP3 audio cable for connecting MP3 players (iPods), laptops or PCs to an amplifier, AV receiver or car radio with RCA jacks sockets.
Highlights & Details
- Mini 3.5 mm stereo phone plug
- Foil shielding
- 24c gold-plated contacts
- Warranty: 24 months
- Manufacturer: Inakustik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables