Inakustik VGA Adapter [1x VGA socket - 1x VGA socket] Black 25.00 cm
Premium AV cover with VGA double coupling for quick and easy installation with a VGA connection cable.
- Warranty: 24 months
- Manufacturer: Inakustik
Premium AV cover with VGA double coupling for quick and easy installation with a VGA connection cable.
- Warranty: 24 months
- Manufacturer: Inakustik
Technical data
- Dimensions: 70 x 35 mm
Cable type | VGA |
---|---|
No. of A connectors | 1 x |
Type A | VGA socket |
No. of B connections | 1 x |
Type B | VGA socket |
Cable length | 25.00 cm |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
---|---|
Halogen-free | No |
Cable type | VGA |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 640 x 480 p |
Product type | TV/monitor Adapter |
Inakustik Premium AV cover VGA with cable VGA (f) VGA (f) 25cm; 70x35 bulk
Premium AV cover with VGA double coupling for quick and easy installation with a VGA connection cable.
Highlights & Details
- Stainless steel finish
- Dimensions: 70 x 35 mm
- 25 cm cable
- This text is machine translated.
Facts
- Stainless-steel look
- Dimensions: 56 x 28 mm
- 25 cm with cable
- Warranty: 24 months
- Manufacturer: Inakustik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters