Infineon Technologies IRLB8721PBF MOSFET 1 N-channel 65 W TO 220AB

  • Item no.: 161166
  • Manufacturer no.: IRLB8721PBF
  • EAN: 2050001542083

MOSFET IRLB8721PBF TO 220 AB

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Type IRLB8721PBF
Enclosure TO 220AB
Manufacturer Infineon Technologies
Manuf. Code INF
Type N-channel
I(d) 62 A
UBR DSS 30 V
Ptot 65 W
RDS(on) 8.7 mΩ
R(DS)(on) reference current 31 A
R(DS)(on) reference voltage 10 V
U(GS)(th) max. 2.35 V
U(GS)(th) reference current (max.) 25 µA
Q(G) 13 nC
Q(G) reference voltage 4.5 V
C(ISS) 1077 pF
C(ISS) reference voltage 15 V
Operating temperature (min.) -55 °C
Mounting type Through-hole
Series HEXFET®
Max. operating temperature +175 °C
Transistor property Standard
U(DSS) 30 V
Category MOSFET
Channels 1
RoHS-compliant Yes

Technical data

Type IRLB8721PBF
Enclosure TO 220AB
Manufacturer Infineon Technologies
Manuf. Code INF
Type N-channel
I(d) 62 A
UBR DSS 30 V
Ptot 65 W
RDS(on) 8.7 mΩ
R(DS)(on) reference current 31 A

Documents & Downloads

See and discover other items from category MOSFETS