Infinite Orbit TE-IO-RD-01 USB charger Max. output current 2000 mA 1 x Micro USB

  • Item no.: 2126001
  • Manufacturer no.: TE-IO-RD-01
  • EAN: 5060176984400
Variants

The environment-friendly USB current generator for every situation in life!With the Infinite Orbit, empty batteries are a thing of the past. Simply crank and through the innovative translation design, a charging current of 2000 mA is generated at low…

  • Warranty: 24 months
  • Item no.: 2126001
  • Manufacturer no.: TE-IO-RD-01
  • EAN: 5060176984400
Variants

The environment-friendly USB current generator for every situation in life!With the Infinite Orbit, empty batteries are a thing of the past. Simply crank and through the innovative translation design, a charging current of 2000 mA is generated at low…

  • Warranty: 24 months
  • Temperature range -40 to +40 °C.
  • Protection class IP65
Weight 330 g
Type Infinite Orbit
Colour Red
Height 45 mm
Length 150 mm
Width 100 mm
Max. output current 2000 mA
No. of outputs 1 x
Outputs Micro USB
Power
10 W
Product type USB charger

Technical data

  • Temperature range -40 to +40 °C.
  • Protection class IP65
Weight 330 g
Type Infinite Orbit
Colour Red
Height 45 mm
Length 150 mm
Width 100 mm
Max. output current 2000 mA
No. of outputs 1 x
Outputs Micro USB
Power
10 W

Frequently bought together

Similar products

See and discover other items from category USB Chargers