Input coupler Snap-in Siemens 3RQ3038-1AF01 1 change-over 1 pc(s)

  • Item no.: 1698920
  • Manufacturer no.: 3RQ30381AF01
  • EAN: 4047621000893

Input coupler Optocoupler 1 NO contact, Transistor Input 24 V AC/DC Output max. 30 V DC, 0.5 A Overall width 6.2 mm screw terminal Thermal current 0.5 A

  • Item no.: 1698920
  • Manufacturer no.: 3RQ30381AF01
  • EAN: 4047621000893

Input coupler Optocoupler 1 NO contact, Transistor Input 24 V AC/DC Output max. 30 V DC, 0.5 A Overall width 6.2 mm screw terminal Thermal current 0.5 A

  • Protection class: IP20
  • Operating current: 3 A
  • Wire stripping length: 6 mm
  • Surge voltage resistance: 4000 V
  • Thermal current 6 A
  • Control supply voltage 230 V
  • Control supply voltage frequency: 50/60 Hz
Type 3RQ3038-1AF01
Contact type 1 change-over
Contact material AgSnO2
Electrical lifespan 100000
Durability 1.0E7
Mounting type Snap-in
Connection Screws
Min. temperature -25 °C
Max. temperature +60 °C
Width 6.2 mm
Height 93 mm
Depth 72.5 mm
Dim (W x H x D) 6.2 x 93 x 72.5 mm
Content 1 pc(s)
Product type Input coupler

Technical data

  • Protection class: IP20
  • Operating current: 3 A
  • Wire stripping length: 6 mm
  • Surge voltage resistance: 4000 V
  • Thermal current 6 A
  • Control supply voltage 230 V
  • Control supply voltage frequency: 50/60 Hz
Type 3RQ3038-1AF01
Contact type 1 change-over
Contact material AgSnO2
Electrical lifespan 100000
Durability 1.0E7
Mounting type Snap-in
Connection Screws
Min. temperature -25 °C
Max. temperature +60 °C
Width 6.2 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Impulse Changeover Switches